Part Details for A32.25CJGB.002ES by Apacer Technology Inc
Overview of A32.25CJGB.002ES by Apacer Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4002ES8-8.4#TRPBF | Analog Devices | St&alone Li-Ion Switch Mode Ba | |
LTC4002ES8-4.2#TRPBF | Analog Devices | St&alone Li-Ion Switch Mode Ba | |
LT3002ES8E#TRPBF | Analog Devices | 36VIN 10W No-Opto Iso Flyback |
Price & Stock for A32.25CJGB.002ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1582-A32.25CJGB.002ES-ND
|
DigiKey | SATA M.2 2242 BICS5 3D-TLC 256GB Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$73.0852 / $96.8500 | Buy Now |
DISTI #
908-A32.25CJGB.002ES
|
Mouser Electronics | Solid State Drives - SSD SATA M.2 2242 BICS5 3D-TLC 256GB RoHS: Compliant | 0 |
|
$58.0900 / $78.1800 | Order Now |