There are no models available for this part yet.
Overview of A31757-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A31757-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A31757-000
|
Avnet Americas | Headshield EMI Termination System Star 10 Position Aluminum Alloy - Bulk (Alt: A31757-000) Min Qty: 24 Package Multiple: 6 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$269.6300 / $324.4700 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 24 Package Multiple: 6 Lead time: 11 Weeks Container: Box | 0Box |
|
$292.9500 | Buy Now | ||
DISTI #
RYCA31757-000
|
Heilind Electronics | FLX40-020-10 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$292.6000 / $822.6000 | Buy Now | ||
DISTI #
RYCA31757-000
|
Interstate Connecting Components | FLX40-020-10 | 0 |
|
Buy Now | ||
DISTI #
000000000006194667
|
Sager | TE Connectivity FLX40-020-10 Min Qty: 1 | 0 |
|
$224.9400 / $352.8300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$292.6000 / $822.6000 | Buy Now |