Part Details for A3141EU by Allegro MicroSystems LLC
Overview of A3141EU by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for A3141EU
A3141EU CAD Models
A3141EU Part Data Attributes
|
A3141EU
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3141EU
Allegro MicroSystems LLC
Analog Circuit, 1 Func, PSIP3, MINI, PLASTIC, SIP-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REVERSE BATTERY PROTECTION | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSIP-T3 | |
Length | 4.585 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.78 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 1.55 mm |
Alternate Parts for A3141EU
This table gives cross-reference parts and alternative options found for A3141EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3141EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3122LU | Analog Circuit, 1 Func, PSIP3, MINI, PLASTIC, SIP-3 | Sanken Electric Co Ltd | A3141EU vs A3122LU |
A3122EUA | Analog Circuit, 1 Func, PSIP3, ULTRA MINI, SIP-3 | Sanken Electric Co Ltd | A3141EU vs A3122EUA |
A3143LU | Analog Circuit, 1 Func, PSIP3, MINI, PLASTIC, SIP-3 | Allegro MicroSystems LLC | A3141EU vs A3143LU |
A3121LUA | Analog Circuit, 1 Func, PSIP3, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | A3141EU vs A3121LUA |
A3142ELT | Analog Circuit, 1 Func, PDSO3, TO-243AA, SOT-89, 3 PIN | Allegro MicroSystems LLC | A3141EU vs A3142ELT |
DN6848TE | Analog Circuit, 1 Func, BIPolar, PSIP3, PLASTIC, SSIP-3 | Panasonic Electronic Components | A3141EU vs DN6848TE |
A1101ELHLT-T | Analog Circuit, 1 Func, BICMOS, PDSO3, SOT-23, 3 PIN | Allegro MicroSystems LLC | A3141EU vs A1101ELHLT-T |
A3144LU | Analog Circuit, 1 Func, PSIP3, MINI, PLASTIC, SIP-3 | Allegro MicroSystems LLC | A3141EU vs A3144LU |
A1104LLHLT-T | Analog Circuit, 1 Func, BICMOS, PDSO3, SOT-23, 3 PIN | Allegro MicroSystems LLC | A3141EU vs A1104LLHLT-T |
A1102EUA-T | Analog Circuit, 1 Func, BICMOS, PSIP3, SIP-3 | Allegro MicroSystems LLC | A3141EU vs A1102EUA-T |