Part Details for A311XBXPR-24A by Struthers-Dunn
Overview of A311XBXPR-24A by Struthers-Dunn
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Price & Stock for A311XBXPR-24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay - 24VAC - 5A - DPDT - (66.6x37.2x65.5)mm - Socket. RoHS: Compliant |
2 In Stock |
|
$144.0900 / $307.3500 | Buy Now |
DISTI #
51660309
|
Verical | Power Relay 24VAC 5A DPDT(66.6x37.2x65.5)mm Socket Min Qty: 1 Package Multiple: 1 Date Code: 1936 | Americas - 1 |
|
$187.3170 / $399.5550 | Buy Now |
|
Master Electronics | Power Relay - 24VAC - 5A - DPDT - (66.6x37.2x65.5)mm - Socket. RoHS: Compliant |
2 In Stock |
|
$144.0900 / $307.3500 | Buy Now |