Part Details for A31030207 by Eaton Bussmann
Overview of A31030207 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A31030207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R1882
|
Newark | Magnum 3000 Series/ Bulk |Eaton Bussmann A31030207 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.2500 | Buy Now |
DISTI #
283-A31030207-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.437" Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7819 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 2 POS 11.1mm Solder Lug ST Panel Mount 30A RoHS: Compliant |
257 In Stock |
|
$1.4500 / $1.9700 | Buy Now |
DISTI #
000000000003156581
|
Sager | Barrier Terminal Blocks MAGNUM 3000 SERIES Min Qty: 100 | 0 |
|
$1.5700 / $1.7600 | Buy Now |
|
Master Electronics | Conn Barrier Strip 2 POS 11.1mm Solder Lug ST Panel Mount 30A RoHS: Compliant |
257 In Stock |
|
$1.4500 / $1.9700 | Buy Now |