Part Details for A31-B15A-23W2-000 (A31B15A23W2000) by Globe Motors
Results Overview of A31-B15A-23W2-000 (A31B15A23W2000) by Globe Motors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A31-B15A-23W2-000 (A31B15A23W2000) Information
A31-B15A-23W2-000 (A31B15A23W2000) by Globe Motors is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for A31-B15A-23W2-000 (A31B15A23W2000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70217789
|
RS | AC Fan, 230V, 80x80x38mm, 26CFM, 6/7W, 34dBA, 2200/2500RPM, Wire Leads | Globe Motors A31-B15A-23W2-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 12 |
|
$11.9600 | Buy Now |