-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6041
|
Newark | Dc-Dc Converter, -3Kv, 320Ua, High Voltage Power Supply Type:Proportional, Polarity:Negative Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Power Rating:1W, Output Current Max:320Μa, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power A30N-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.0200 / $229.6900 | Buy Now |
DISTI #
1470-3199-ND
|
DigiKey | DC DC CONVERTER -3000V 1W Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$209.0212 / $229.6900 | Buy Now |
DISTI #
209-A30N-5
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -3kV RoHS: Compliant | 2 |
|
$215.9100 / $229.6900 | Buy Now |
DISTI #
71928313
|
RS | DC-DC Converter, Thru Hole, DIP, 1W, -3000V@330A, 0.7-5V In, A Series | XP Power A30N-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$209.0200 / $229.6900 | RFQ |
DISTI #
A30N-5
|
TME | Converter: DC/DC, 1W, Uin: 5V, Uout: 0÷-3kVDC, Iout: 0.33mA, 350kHz Min Qty: 1 | 0 |
|
$195.8800 / $209.4300 | RFQ |
|
Neutron USA | Isolated DC/DC Converters SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -3kV | 4 |
|
$531.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A30N-5
XP Power
Buy Now
Datasheet
|
Compare Parts:
A30N-5
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL, CURUS | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-XXMA-P5 | |
Length | 28.65 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.00032 A | |
Output Voltage-Max | 3000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0010605 Vrms | |
Seated Height-Max | 6.86 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3600 s | |
Width | 11.43 mm |