Part Details for A30CNC25LX5E045 (ALTERNATE: A30CNC25LX5E045) by Eaton Cutler-Hammer
Overview of A30CNC25LX5E045 (ALTERNATE: A30CNC25LX5E045) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A30CNC25LX5E045 (ALTERNATE: A30CNC25LX5E045)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72685814
|
RS | DP STARTER 3P OPEN 25A 9-45A OL 380V COIL COM CTL | Eaton - Cutler Hammer A30CNC25LX5E045 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$686.6800 | RFQ |