Part Details for A309530R6S by Amphenol Corporation
Overview of A309530R6S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A309530R6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-A309530R6S
|
Mouser Electronics | Heavy Duty Power Connectors A309 UL (3P+N+E/5W) 30A Rcp 380-415V K6h RoHS: Compliant | 50 |
|
$61.3600 / $76.0200 | Buy Now |
DISTI #
71119275
|
RS | Amphe-309 Connector 3P+N+E / 5W - 30A - Receptacle - 380 - 415V keway 6h IP44 | Amphenol Middle East A309530R6S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$59.5800 / $77.3800 | Buy Now |
Part Details for A309530R6S
A309530R6S CAD Models
A309530R6S Part Data Attributes
|
A309530R6S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
A309530R6S
Amphenol Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 16A, 220VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |