Part Details for A309530C9W by Amphenol Corporation
Overview of A309530C9W by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A309530C9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-A309530C9W
|
Mouser Electronics | Heavy Duty Power Connectors A309 UL (3P+N+E/5W) 30A Con 250V KW 9h RoHS: Compliant | 0 |
|
$79.4400 | Order Now |
DISTI #
71119310
|
RS | Amphe-309 Connector,3P+N+E / 5W - 30A - Connector - 250V keway 9h, IP67 | Amphenol Middle East A309530C9W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$57.8300 / $82.6200 | Buy Now |