Part Details for A309520R7S by Amphenol Corporation
Overview of A309520R7S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A309520R7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-A309520R7S
|
Mouser Electronics | Heavy Duty Power Connectors A309 UL (3P+N+E/5W) 20A Rcp 277/480V K7h RoHS: Compliant | 0 |
|
$26.7200 / $42.7300 | Order Now |
DISTI #
71119175
|
RS | Amphe-309 Connector,3P+N+E / 5W - 20A - Receptacle - 277/480V keway 7h, IP44 | Amphenol Middle East A309520R7S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$36.1600 | RFQ |