Part Details for A3093100C6W by Amphenol Corporation
Overview of A3093100C6W by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3093100C6W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-A3093100C6W
|
Mouser Electronics | Heavy Duty Power Connectors A309 UL (2P+E/3W) 100 Con 250V KW 6h RoHS: Compliant | 0 |
|
$143.2100 / $156.1500 | Order Now |
DISTI #
71119405
|
RS | Amphe-309 Connector,2P+E / 3W - 100250V keway 6h, IP67 | Amphenol Middle East A3093100C6W RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$157.7100 | RFQ |