Part Details for A3054KU-06 by Allegro MicroSystems LLC
Results Overview of A3054KU-06 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3054KU-06 Information
A3054KU-06 by Allegro MicroSystems LLC is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for A3054KU-06
A3054KU-06 CAD Models
A3054KU-06 Part Data Attributes
|
A3054KU-06
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3054KU-06
Allegro MicroSystems LLC
Hall Effect Sensor, 0.5mT Min, 30mT Max, 3.90V, Rectangular, Through Hole Mount, 0.060 INCH, PLASTIC, SIP-3
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO HAVE OUTPUT RESISTANCE OF 50000 OHM | |
Body Breadth | 1.55 mm | |
Body Height | 4.53 mm | |
Body Length or Diameter | 4.58 mm | |
Housing | PLASTIC | |
Hysteresis | 5 mT | |
Magnetic Field Range-Max | 30 mT | |
Magnetic Field Range-Min | 0.5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 3.90V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Resistance | 200 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 15 V | |
Surface Mount | NO | |
Termination Type | SOLDER |