There are no models available for this part yet.
Overview of A303110 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A303110 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83R1671
|
Newark | A303110-Nl/ Bulk |Eaton Bussmann A303110 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1100 / $6.6100 | Buy Now | |
DISTI #
283-A303110-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.437" Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9414 | Buy Now | |
Onlinecomponents.com | Conn Barrier Strip 10 POS 11.1mm Screw Panel Mount 30A RoHS: Compliant |
35 In Stock |
|
$5.1300 / $6.9700 | Buy Now | ||
DISTI #
000000000003484489
|
Sager | Barrier Terminal Blocks A303110-NL Min Qty: 50 | 0 |
|
$5.5400 / $5.8600 | Buy Now | |
Master Electronics | Conn Barrier Strip 10 POS 11.1mm Screw Panel Mount 30A RoHS: Compliant |
35 In Stock |
|
$5.1300 / $6.9700 | Buy Now |