Part Details for A302218 by Eaton Bussmann
Overview of A302218 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A302218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R1646
|
Newark | 3302218-Nl/ Bulk |Eaton Bussmann A302218 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4300 / $11.2700 | Buy Now |
DISTI #
283-A302218-ND
|
DigiKey | CONN BARRIER STRP 18CIRC 0.437" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
50 In Stock |
|
$8.7876 / $12.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7500 / $11.3100 | Buy Now |
DISTI #
000000000003484477
|
Sager | Barrier Terminal Blocks 3302218-NL Min Qty: 50 | 0 |
|
$9.4600 / $9.7200 | Buy Now |