A30220707CA
Description: CONN BARRIER STRIP 7CIRC 0.437"

Overview of A30220707CA by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for A30220707CA by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # A30220707CA
Avnet Americas Conn Barrier Strip 7 POS 11.1mm Solder ST Thru-Hole 30A - Bulk (Alt: A30220707CA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 50 $5.8504
  • 100 $5.7680
  • 200 $5.6032
  • 300 $5.5208
  • 400 $5.4384
  • 500 $5.3560
  • 5,000 $5.2736
$5.2736 / $5.8504 Buy Now
DISTI # 504-A30220707CA
Mouser Electronics Barrier Terminal Blocks MAGNUM 3000 SERIES RoHS: Compliant 0
  • 1 $7.9800
  • 10 $6.1200
  • 25 $5.9700
  • 50 $5.9600
  • 250 $5.8600
  • 500 $5.7000
  • 1,000 $5.6300
$5.6300 / $7.9800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 50 $5.5700
$5.5700 Buy Now

CAD Models for A30220707CA by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A30220707CA by Eaton Corporation

A30220707CA
Eaton Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Additional Feature
STANADARD: UL 94V-0, POLYETHYLENE
Fastening Method
SCREW
Mounting Type
BOARD AND PANEL
Number of Decks
1
Number of Rows
1
Number of Ways
7
Rated Current
30 A
Rated Voltage
600 V
Safety Approval
CE; CSA; IEC; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
3.309 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. A30220707CA
    Eaton Corporation
    CONN BARRIER STRIP 7CIRC 0.437"
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A30220707CA by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A30220707CA by Eaton Corporation

Select Manufacturer
Which Manufacturer of A30220707CA would you like to use for your alert(s)?
  • Please alert me when A30220707CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A30220707CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A30220707CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A30220707CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A30220707CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A30220707CA by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: