There are no models available for this part yet.
Overview of A30220707 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A30220707 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83R1612
|
Newark | Magnum 3000 Series/ Bulk |Eaton Bussmann A30220707 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 / $6.0000 | Buy Now | |
DISTI #
283-4872-ND
|
DigiKey | CONN BARRIER STRIP 7CIRC 0.437" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
50 In Stock |
|
$4.3213 / $7.2400 | Buy Now | |
DISTI #
BUSA30220707
|
Heilind Electronics | MAGNUM 3000 SERIES | Americas - 11 in Stock |
|
$5.6102 | Buy Now | |
Onlinecomponents.com | Conn Barrier Strip 7 POS 11.1mm Solder ST Thru-Hole 30A RoHS: Compliant |
45 In Stock |
|
$4.1400 / $5.6300 | Buy Now | ||
DISTI #
BUSA30220707
|
Interstate Connecting Components | MAGNUM 3000 SERIES | 3 |
|
$5.6102 | Buy Now | |
DISTI #
000000000003156270
|
Sager | Barrier Terminal Blocks MAGNUM 3000 SERIES Min Qty: 50 | 0 |
|
$4.4700 / $5.0200 | Buy Now | |
Master Electronics | Conn Barrier Strip 7 POS 11.1mm Solder ST Thru-Hole 30A RoHS: Compliant |
45 In Stock |
|
$4.1400 / $5.6300 | Buy Now |