Part Details for A30220407 by Eaton Corporation
Overview of A30220407 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for A30220407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A30220407
|
Avnet Americas | Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole 30A - Bulk (Alt: A30220407) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4192 / $2.6838 | Buy Now |
DISTI #
504-A30220407
|
Mouser Electronics | Barrier Terminal Blocks MAGNUM 3000 SERIES RoHS: Compliant | 100 |
|
$2.2700 / $3.8100 | Buy Now |
|
Future Electronics | A3000 Series 11.1 mm 4 Position Single Barrier 12-22 AWG Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 17 Weeks Container: Box | 0Box |
|
$2.5300 / $2.7400 | Buy Now |
DISTI #
70393265
|
Verical | Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole 30A RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2312 | Americas - 460 |
|
$3.4060 / $4.1730 | Buy Now |
DISTI #
A30220407
|
TTI | Barrier Terminal Blocks MAGNUM 3000 SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.3900 | Buy Now |
Part Details for A30220407
A30220407 CAD Models
A30220407 Part Data Attributes
|
A30220407
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
A30220407
Eaton Corporation
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CE; CSA; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for A30220407
This table gives cross-reference parts and alternative options found for A30220407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A30220407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB35220407 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), | Eaton Corporation | A30220407 vs CB35220407 |
CB30220407CA | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), | Eaton Corporation | A30220407 vs CB30220407CA |
CB30720407 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), | Eaton Corporation | A30220407 vs CB30720407 |
CB30210407 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | A30220407 vs CB30210407 |
A307204 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), | Eaton Corporation | A30220407 vs A307204 |
A319404 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), | Eaton Corporation | A30220407 vs A319404 |
A308104 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), | Eaton Corporation | A30220407 vs A308104 |
CB30220407 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), | Eaton Corporation | A30220407 vs CB30220407 |
A319304 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), | Eaton Corporation | A30220407 vs A319304 |
CB30710407 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | A30220407 vs CB30710407 |