-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A302-300-F3 by Mean Well is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA302A3IPWR | Texas Instruments | 36V, Bi-Directional, Low-/High-Side, Voltage Output CSA with Dual Comparators 14-TSSOP -40 to 125 | |
INA302A2IPWR | Texas Instruments | 36V, Bi-Directional, Low-/High-Side, Voltage Output CSA with Dual Comparators 14-TSSOP -40 to 125 | |
PGA302EPWR | Texas Instruments | Sensor Signal Conditioner With 0V-to-5V Ratiometric Output 16-TSSOP -40 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A302-300-F3-ND
|
DigiKey | INVERTER 24VDC 300W 1 OUTLET Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$70.2510 / $79.3800 | Buy Now |
DISTI #
A302-300-F3
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: A302-300-F3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$58.8600 / $74.4480 | Buy Now |
DISTI #
709-A302-300-F3
|
Mouser Electronics | Power Inverters 300W,I/P:24V, O/P:230V/50HZ/EURO 3P RoHS: Compliant | 5 |
|
$65.2200 / $77.3300 | Buy Now |
DISTI #
75074309
|
RS | Power Supply, DC/AC Inverter, 300W Modified Sine Wave, 24Vin, 230Vout, 50Hz | MEAN WELL A302-300-F3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$74.5700 / $81.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$70.4000 / $73.9200 | Buy Now |
|
Onlinecomponents.com | DC to AC Inverter 24VDC 230VAC 300W Modified Sine Wave RoHS: Compliant |
47 In Stock 2 Factory Stock |
|
$62.4000 / $73.6700 | Buy Now |
DISTI #
A302-300-F3
|
TME | Converter: DC/AC, 300W, Uout: 230VAC, 21÷30VDC, 165x88x74mm, 82% Min Qty: 1 | 0 |
|
$50.8000 / $63.9000 | RFQ |
DISTI #
000000000004974735
|
Sager | Power Inverters 300W,I/P:24V, O/P:230V/50HZ/EURO 3P Min Qty: 1 | 0 |
|
$52.1100 / $72.4600 | Buy Now |
|
Master Electronics | DC to AC Inverter 24VDC 230VAC 300W Modified Sine Wave RoHS: Compliant |
47 In Stock 2 Factory Stock |
|
$62.4000 / $73.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy