Part Details for A3015 by Dwyer Instruments Inc
Overview of A3015 by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3015A/B | Rochester Electronics | CA3015A - Operational Amplifier; General Purpose |
Price & Stock for A3015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK6048
|
Newark | Pressure Gauge, 15Inch-H2O, 1/8"fnpt, Thread Size - Metric:-, Operating Pressure Max:15Inch-H2O, Operating Temperature Min:-6.67°C, Operating Temperature Max:48.9°C, Product Range:Photohelic A3000 Series Rohs Compliant: Yes |Dwyer A3015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$601.8300 / $668.7000 | Buy Now |
DISTI #
70334234
|
RS | Pressure Gauge/Switch,0 to 15 in W.C.,1/8" NPT port,4" Dial face, DPDT, Screw Term | Dwyer Instruments A3015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$607.8500 / $675.3900 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now |