Part Details for A3010 by TE Connectivity
Overview of A3010 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3010
A3010 CAD Models
A3010 Part Data Attributes:
|
A3010
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A3010
TE Connectivity
0.01MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, TO-8, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 0.01 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.3 |
Alternate Parts for A3010
This table gives cross-reference parts and alternative options found for A3010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3010 | Wide Band Low Power Amplifier, 0.01MHz Min, 2500MHz Max, | WJ Communications Inc | A3010 vs A3010 |