Part Details for A3010 by MACOM
Overview of A3010 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A3010-ND
|
DigiKey | IC RF AMP GPS 10MHZ-2.5GHZ TO8 Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$364.1800 | Buy Now |
DISTI #
937-A3010
|
Mouser Electronics | RF Amplifier .01-2500MHz NF 4.5dB Gain 9.5dB RoHS: Compliant | 0 |
|
$288.3000 / $291.5000 | Order Now |
Part Details for A3010
A3010 CAD Models
A3010 Part Data Attributes
|
A3010
MACOM
Buy Now
Datasheet
|
Compare Parts:
A3010
MACOM
Wide Band Low Power Amplifier, 0.01MHz Min, 2500MHz Max, 1 Func, TO-8, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TO-8, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8 dB | |
Input Power-Max (CW) | 17 dBm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 0.01 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN5,.3 | |
Power Supplies | 12 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.3 |