Part Details for A301-300-B2 by Mean Well
Overview of A301-300-B2 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A301-300-B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A301-300-B2-ND
|
DigiKey | INVERTER 12VDC 300W 2 OUTLET Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$71.5580 / $77.0600 | Buy Now |
DISTI #
A301-300-B2
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: A301-300-B2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-A301-300-B2
|
Mouser Electronics | Power Inverters RoHS: Compliant | 5 |
|
$63.8200 / $78.6100 | Buy Now |
DISTI #
75074295
|
RS | Power Supply, DC/AC Inverter, 300W Modified Sine Wave, 12Vin, 110Vout, 60Hz | MEAN WELL A301-300-B2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$62.9400 / $69.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$70.4000 | Buy Now |
|
Onlinecomponents.com | DC to AC Inverter 12VDC 110VAC 300W Modified Sine Wave RoHS: Compliant |
42 In Stock |
|
$68.7100 / $94.6800 | Buy Now |
DISTI #
A301-300-B2
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: A301-300-B2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000004974724
|
Sager | Power Inverters Min Qty: 1 | 0 |
|
$60.3800 / $67.2900 | Buy Now |
|
Master Electronics | DC to AC Inverter 12VDC 110VAC 300W Modified Sine Wave RoHS: Compliant |
42 In Stock |
|
$68.7100 / $94.6800 | Buy Now |
|
Neutron USA | DC to AC Inverter 12VDC 110VAC 300W Modified Sine Wave | 47 |
|
$185.3800 | Buy Now |
Part Details for A301-300-B2
A301-300-B2 CAD Models
A301-300-B2 Part Data Attributes:
|
A301-300-B2
Mean Well
Buy Now
|
Compare Parts:
A301-300-B2
Mean Well
|
Samacsys Manufacturer | Mean Well |