There are no models available for this part yet.
Overview of A301-2K5-B4 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3015A/B | Rochester Electronics | CA3015A - Operational Amplifier; General Purpose | |
G846A30120T1HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.0mm Pitch Right Angle SMT,2x15Pin,15u\\ Gold,NY9T,Latch Type,Color-Black | |
G846A301100T7HR | Amphenol Communications Solutions | Wire to Board 1.0mm Pitch, Rightangle Surfacemount, 2x15Pin, G/F, NY4T, Latch Type, Color-Natural, Halogen Free |
Price & Stock for A301-2K5-B4 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-A301-2K5-B4-ND
|
DigiKey | INVERTER 12VDC Min Qty: 2 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$676.0200 | Buy Now | |
DISTI #
A301-2K5-B4
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: A301-2K5-B4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
709-A301-2K5-B4
|
Mouser Electronics | Power Inverters RoHS: Compliant | 0 |
|
$622.3100 / $656.4300 | Order Now | |
DISTI #
70387084
|
RS | Power Supply, DC/AC Inverter, Modified Wave, 2500W, In:12V, 110V/60HZ/UNIVER4 | MEAN WELL A301-2K5-B4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$616.5800 / $662.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$696.0000 | Buy Now | ||
Onlinecomponents.com | DC to AC Inverter 12VDC 110VAC 2500W Modified Sine Wave RoHS: Compliant |
2 In Stock |
|
$559.7400 / $652.8500 | Buy Now | ||
DISTI #
51743362
|
Verical | DC to AC Inverter 12VDC-IN 110VAC 2500W Modified Sine Wave Automotive Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 1 |
|
$727.6620 / $848.7050 | Buy Now | |
DISTI #
000000000005396766
|
Sager | Power Inverters Min Qty: 1 | 0 |
|
$583.7500 / $657.7500 | Buy Now | |
Master Electronics | DC to AC Inverter 12VDC 110VAC 2500W Modified Sine Wave RoHS: Compliant |
2 In Stock |
|
$559.7400 / $652.8500 | Buy Now | ||
Neutron USA | DC to AC Inverter 12VDC 110VAC 2500W Modified Sine Wave | 0 |
|
$1,017.2000 | Buy Now |