Part Details for A301-1K7-B2 by Mean Well
Overview of A301-1K7-B2 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A301-1K7-B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A301-1K7-B2-ND
|
DigiKey | INVERTER 12VDC 1.5KW 3 OUTLET Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$348.4500 / $371.6800 | Buy Now |
DISTI #
A301-1K7-B2
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: A301-1K7-B2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-A301-1K7-B2
|
Mouser Electronics | Power Inverters RoHS: Compliant | 1 |
|
$337.3000 / $352.5400 | Buy Now |
DISTI #
70387083
|
RS | Power Supply, DC/AC Inverter, 1500W Modified Wave, 1700W, In:12V, 110V/60HZ/USA 3P | MEAN WELL A301-1K7-B2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$345.6600 / $371.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$370.6700 | Buy Now |
|
Onlinecomponents.com | DC to AC Inverter 12VDC 110VAC 1500W Modified Sine Wave RoHS: Compliant |
3 In Stock |
|
$298.7000 / $352.1000 | Buy Now |
DISTI #
51743293
|
Verical | DC to AC Inverter 12VDC-IN 110VAC 1500W Modified Sine Wave Automotive Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 2 |
|
$434.1554 | Buy Now |
|
Master Electronics | DC to AC Inverter 12VDC 110VAC 1500W Modified Sine Wave RoHS: Compliant |
3 In Stock |
|
$298.7000 / $352.1000 | Buy Now |
|
Neutron USA | DC to AC Inverter 12VDC 110VAC 1500W Modified Sine Wave | 0 |
|
$809.2000 | Buy Now |
Part Details for A301-1K7-B2
A301-1K7-B2 CAD Models
A301-1K7-B2 Part Data Attributes
|
A301-1K7-B2
Mean Well
Buy Now
|
Compare Parts:
A301-1K7-B2
Mean Well
|
Samacsys Manufacturer | Mean Well |