Part Details for A301-1K0-B2 by Mean Well
Overview of A301-1K0-B2 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A301-1K0-B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A301-1K0-B2-ND
|
DigiKey | INVERTER 12VDC 100W 3 OUTLET Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$239.3700 / $255.3300 | Buy Now |
DISTI #
A301-1K0-B2
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: A301-1K0-B2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-A301-1K0-B2
|
Mouser Electronics | Power Inverters RoHS: Compliant | 4 |
|
$225.0000 / $228.4400 | Buy Now |
DISTI #
75074291
|
RS | Power Supply, DC/AC Inverter, 1000W Modified Sine Wave, 12Vin, 110Vout, 60Hz | MEAN WELL A301-1K0-B2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$228.1000 / $253.0500 | RFQ |
|
Future Electronics | DC to AC Inverter 12VDC 110VAC 1000W Modified Sine Wave RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$267.4100 / $280.7800 | Buy Now |
|
Onlinecomponents.com | DC to AC Inverter 12VDC 110VAC 1000W Modified Sine Wave RoHS: Compliant |
1 In Stock |
|
$205.1900 / $241.8800 | Buy Now |
DISTI #
A301-1K0-B2
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: A301-1K0-B2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000004974718
|
Sager | Power Inverters Min Qty: 1 | 0 |
|
$220.5100 / $245.7100 | Buy Now |
|
Master Electronics | DC to AC Inverter 12VDC 110VAC 1000W Modified Sine Wave RoHS: Compliant |
1 In Stock |
|
$205.1900 / $241.8800 | Buy Now |
|
Neutron USA | DC to AC Inverter 12VDC 110VAC 1000W Modified Sine Wave | 7 |
|
$586.6800 | Buy Now |