Part Details for A301-100 by Tekscan Inc
Overview of A301-100 by Tekscan Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3015A/B | Rochester Electronics | CA3015A - Operational Amplifier; General Purpose | |
TPA301D | Texas Instruments | 350-mW Mono Class-AB Audio Amplifier 8-SOIC -40 to 85 | |
INA301A2IDGKT | Texas Instruments | 36V, Low-/High-side, Voltage Output CSA with Comparator 8-VSSOP -40 to 125 |
Price & Stock for A301-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3718-A301-100-ND
|
DigiKey | FORCE SENSOR 9.5MM DIA.4500N Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
88 In Stock |
|
$7.8375 / $16.1500 | Buy Now |
DISTI #
776-A301-100
|
Mouser Electronics | Force Sensors & Load Cells 100 lb force specification, sensing area diameter of 0.375 in, standard length of 1 in. RoHS: Compliant | 773 |
|
$7.8300 / $13.6200 | Buy Now |