Part Details for A301-100-F3 by Mean Well
Overview of A301-100-F3 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A301-100-F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5099-ND
|
DigiKey | INVERTER 12VDC 100W 1 OUTLET Min Qty: 1 Lead time: 12 Weeks Container: Box |
50 In Stock |
|
$47.5960 / $51.2600 | Buy Now |
DISTI #
A301-100-F3
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: A301-100-F3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-A301-100-F3
|
Mouser Electronics | Power Inverters 100W 12VDCin 230VAC Power Inverter RoHS: Compliant | 14 |
|
$40.2700 / $51.2500 | Buy Now |
DISTI #
70387081
|
RS | Power Supply, DC/AC Inverter, 100W Modified Wave, 100W, In:12V, 230V/50HZ/EURO 3P | MEAN WELL A301-100-F3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$45.6200 / $51.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$46.8000 | Buy Now |
|
Onlinecomponents.com | DC to AC Inverter 12VDC-IN 230VAC 100W Modified Sine Wave RoHS: Compliant |
10 In Stock |
|
$37.6600 / $44.3900 | Buy Now |
DISTI #
A301-100-F3
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: A301-100-F3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
A301-100-F3
|
TME | Converter: DC/AC, 100W, Uout: 230VAC, 10÷15VDC, 170x65x60mm, 90% Min Qty: 1 | 20 |
|
$41.5400 / $52.3100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 57 |
|
$57.3801 / $61.0541 | Buy Now |
DISTI #
000000000003907443
|
Sager | Power Inverters 100W 12VDCin 230VAC Power Inverter Min Qty: 1 | 0 |
|
$40.2600 / $44.8600 | Buy Now |