Part Details for A3-50PA-2SV(71) by Hirose Electric Co Ltd
Results Overview of A3-50PA-2SV(71) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3-50PA-2SV(71) Information
A3-50PA-2SV(71) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for A3-50PA-2SV(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6690
|
Newark | 2.0Mm Pitch Double Row Miniature Connectors |Hirose/hrs A3-50PA-2SV(71) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2800 / $4.8400 | Buy Now |
DISTI #
H10946-ND
|
DigiKey | CONN HEADER SMD 50POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Tube |
9 In Stock |
|
$2.9939 / $4.8800 | Buy Now |
DISTI #
A3-50PA-2SV(71)
|
Avnet Americas | Connector Wire to Board Header 50 Position 2mm Solder Straight Surface Mount - Rail/Tube (Alt: A3-50... more RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.9344 | Buy Now |
DISTI #
798-A3-50PA-2SV71
|
Mouser Electronics | Headers & Wire Housings 50P VRT SMT PIN HDR SEL GLD PLT NO BOSS RoHS: Compliant | 0 |
|
$2.6700 / $3.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Lead time: 16 Weeks Container: Tube |
0 Tube |
|
$2.9600 / $3.1500 | Buy Now |
DISTI #
HIRA3-50PA-2SV(71)
|
Heilind Electronics | 621-1016-6-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.0mm Pitch Double Row Miniature Connectors RoHS: Compliant | 0 |
|
$2.7400 / $4.6500 | Buy Now |
|
Quest Components | 720 |
|
$2.7555 / $5.5110 | Buy Now | |
DISTI #
A3-50PA-2SV-71
|
TME | Connector: pin strips, A3, SMT, PIN: 50, socket, on PCBs, male, 1A Min Qty: 9 | 0 |
|
$2.6100 | RFQ |
DISTI #
000000000003965311
|
Sager | Headers & Wire Housings 50P VRT SMT PIN HDR SEL GLD PLT NO BOSS Min Qty: 1 | 0 |
|
$3.0300 / $4.0300 | Buy Now |
Part Details for A3-50PA-2SV(71)
A3-50PA-2SV(71) CAD Models
A3-50PA-2SV(71) Part Data Attributes
|
A3-50PA-2SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3-50PA-2SV(71)
Hirose Electric Co Ltd
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A3-50PA-2SV(71)
This table gives cross-reference parts and alternative options found for A3-50PA-2SV(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3-50PA-2SV(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
61657-550 | Amphenol FCi | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | A3-50PA-2SV(71) vs 61657-550 |
61657-150 | Amphenol FCi | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | A3-50PA-2SV(71) vs 61657-150 |
88043-007 | Amphenol FCi | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | A3-50PA-2SV(71) vs 88043-007 |
87354-5032 | Molex | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | A3-50PA-2SV(71) vs 87354-5032 |
89100-013 | Amphenol FCi | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | A3-50PA-2SV(71) vs 89100-013 |
89100-013 | Amphenol Communications Solutions | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | A3-50PA-2SV(71) vs 89100-013 |
87354-5022 | Molex | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | A3-50PA-2SV(71) vs 87354-5022 |
94264-550 | Amphenol FCi | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | A3-50PA-2SV(71) vs 94264-550 |
61657-050 | Amphenol FCi | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | A3-50PA-2SV(71) vs 61657-050 |
69057-005TLF | Amphenol FCi | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | A3-50PA-2SV(71) vs 69057-005TLF |