There are no models available for this part yet.
Overview of A3-10PA-2SV by Honest Han
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10PAEKSP#W5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
QS3VH16210PAG | Renesas Electronics Corporation | 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch | |
R5F10PAELSP#G5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Price & Stock for A3-10PA-2SV by Honest Han
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER SMD 10POS 2MM | 9527 |
|
RFQ |
CAD Models for A3-10PA-2SV by Honest Han
Related Parts for A3-10PA-2SV
-
A3-10PA-2SV(71)Headers and Edge Type Connectors
-
CRT0603-BW-1503ELFFixed Resistors
-
LD2-331-RFixed Inductors
-
TPS62110RSATSwitching Regulator or Controllers
-
SMCJ7.0CA-13-FTransient Suppressors
-
FDN360PSmall Signal Field-Effect Transistors
-
1SMB5923BT3GZener Diodes
-
NC7SZ14P5XGates
-
XS2C-D421Other Circular Connectors