There are no models available for this part yet.
Overview of A3-10PA-2SV(97) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10PAEKSP#W5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
QS3VH16210PAG | Renesas Electronics Corporation | 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch | |
R5F10PAELSP#G5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Price & Stock for A3-10PA-2SV(97) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK6669
|
Newark | 2.0Mm Pitch Double Row Miniature Connectors |Hirose(Hrs) A3-10PA-2SV(97) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7200 / $1.9400 | Buy Now | |
DISTI #
26-A3-10PA-2SV(97)CT-ND
|
DigiKey | CONN HEADER 10POS 2MM GOLD SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$1.1552 / $2.3500 | Buy Now | |
DISTI #
A3-10PA-2SV(97)
|
Avnet Americas | Connector Wire to Board Header 10 Position 2mm Solder Straight Surface Mount - Tape and Reel (Alt: A3-10PA-2SV(97)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2125 / $1.4065 | Buy Now | |
DISTI #
798-A3-10PA-2SV97
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.0900 / $2.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$1.1900 | Buy Now | ||
DISTI #
HIRA3-10PA-2SV(97)
|
Heilind Electronics | 621-1003-4-97 REEL | Americas - 0 in Stock |
|
$1.3438 / $1.5646 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $1.4700 | Buy Now | ||
DISTI #
000000000005530925
|
Sager | Headers & Wire Housings Min Qty: 500 | 0 |
|
$1.2100 / $1.6200 | Buy Now | |
DISTI #
621-1003-4-97
|
Avnet Abacus | Connector Wire to Board Header 10 Position 2mm Solder Straight Surface Mount (Alt: 621-1003-4-97) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |