Part Details for A2T21S260W12NR3 by NXP Semiconductors
Overview of A2T21S260W12NR3 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for A2T21S260W12NR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A2T21S260W12NR3
|
Avnet Americas | 2.1Hz 260W OM880-2L2L - Tape and Reel (Alt: A2T21S260W12NR3) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 750 Partner Stock |
|
$69.4028 / $80.0371 | Buy Now |
|
Rochester Electronics | A2T21S260W12 - Airfast RF Power LDMOS Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$69.3800 / $81.6300 | Buy Now |
Part Details for A2T21S260W12NR3
A2T21S260W12NR3 CAD Models
A2T21S260W12NR3 Part Data Attributes
|
A2T21S260W12NR3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A2T21S260W12NR3
NXP Semiconductors
RF Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |