Part Details for A2T21H410-24SR6 by NXP Semiconductors
Overview of A2T21H410-24SR6 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for A2T21H410-24SR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8107
|
Newark | Airfast Rf Power Ldmos Transistor 2110-2170 Mhz, 28 W Avg, 28 V/ Reel Rohs Compliant: Yes |Nxp A2T21H410-24SR6 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.9400 | Buy Now |
DISTI #
A2T21H410-24SR6
|
Avnet Americas | Transistor RF FET N-CH 65V 2110MHz to 2170MHz 6-Pin NI-1230S T/R - Tape and Reel (Alt: A2T21H410-24SR6) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$175.0567 / $201.8800 | Buy Now |
|
Rochester Electronics | A2T21H410-24 - Airfast RF Power LDMOS Transistor 2110-2170 MHz, 28 W Avg, 28 V RoHS: Compliant Status: Obsolete Min Qty: 1 | 300 |
|
$192.5000 / $226.4700 | Buy Now |
DISTI #
A2T21H410-24SR6
|
Avnet Americas | Transistor RF FET N-CH 65V 2110MHz to 2170MHz 6-Pin NI-1230S T/R - Tape and Reel (Alt: A2T21H410-24SR6) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$175.0567 / $201.8800 | Buy Now |
Part Details for A2T21H410-24SR6
A2T21H410-24SR6 CAD Models
A2T21H410-24SR6 Part Data Attributes:
|
A2T21H410-24SR6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A2T21H410-24SR6
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |