-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF POWER, FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A2T09VD250NR1-ND
|
DigiKey | RF MOSFET LDMOS 48V TO270-6 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$41.6597 | Buy Now |
DISTI #
A2T09VD250NR1
|
Avnet Americas | Transistor RF FET N-CH 105V 716MHz to 960MHz 6-Pin TO-270WB T/R - Tape and Reel (Alt: A2T09VD250NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$39.3435 / $45.3719 | Buy Now |
DISTI #
841-A2T09VD250NR1
|
Mouser Electronics | RF MOSFET Transistors Airfast, RF Power LDMOS Transistor, 720-960 MHz, 80 W Avg., 48 V RoHS: Compliant | 0 |
|
$41.6500 | Order Now |
|
ComSIT USA | RF POWER LDMOS TRANSISTOR RF Power Field-Effect Transistor RoHS: Compliant | Europe - 13500 |
|
RFQ | |
DISTI #
A2T09VD250NR1
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$43.0300 | Buy Now |
DISTI #
A2T09VD250NR1
|
Avnet Silica | Transistor RF FET N-CH 105V 716MHz to 960MHz 6-Pin TO-270WB T/R (Alt: A2T09VD250NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC TRANS RF LDMOS | 760 |
|
RFQ | |
DISTI #
A2T09VD250NR1
|
EBV Elektronik | Transistor RF FET N-CH 105V 716MHz to 960MHz 6-Pin TO-270WB T/R (Alt: A2T09VD250NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A2T09VD250NR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A2T09VD250NR1
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |