-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-A2N7002HL-HFTR-ND
|
DigiKey | MOSFET N-CH 60V 300MA DFN1006-3 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0400 / $0.0503 | Buy Now |
DISTI #
750-A2N7002HL-HF
|
Mouser Electronics | MOSFETs AUTOMOTIVE MOSFET N-CH 60V 0.3A DFN1006-3 RoHS: Compliant | 0 |
|
$0.0400 / $0.3500 | Order Now |
|
NAC | AUTOMOTIVE MOSFET N-CH 60V 0.3A DFN1006-3 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0440 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A2N7002HL-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
A2N7002HL-HF
Comchip Technology Corporation Ltd
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | CHIP CARRIER, R-PBCC-N3 | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-03-10 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 0.0025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4 pF | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for A2N7002HL-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2N7002HL-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2N7002HT-HF | Small Signal Field-Effect Transistor, | Comchip Technology Corporation Ltd | A2N7002HL-HF vs A2N7002HT-HF |