Part Details for A2I25D012NR1 by NXP Semiconductors
Overview of A2I25D012NR1 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for A2I25D012NR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8090
|
Newark | Airfast Rf Power Ldmos Transistor, 2300-2690 Mhz, 1.3 W Avg., 28 V/ Reel Rohs Compliant: Yes |Nxp A2I25D012NR1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5200 | Buy Now |
|
Rochester Electronics | A2I25D012 - Airfast RF Power LDMOS Transistor, 2300-2690 MHz, 1.3 W Avg., 28 V RoHS: Compliant Status: Obsolete Min Qty: 1 | 422 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 8 |
|
RFQ |
Part Details for A2I25D012NR1
A2I25D012NR1 CAD Models
A2I25D012NR1 Part Data Attributes
|
A2I25D012NR1
NXP Semiconductors
Buy Now
|
Compare Parts:
A2I25D012NR1
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |