There are no models available for this part yet.
Overview of A2I20H060NR1 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for A2I20H060NR1 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AC2776
|
Newark | Airfast Rf Ldmos Wideband Integrated Power Amplifier, 1805-2170 Mhz, 12 W Avg., 28 V/ Reel Rohs Compliant: Yes |Nxp A2I20H060NR1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5000 | Buy Now | |
DISTI #
A2I20H060NR1-ND
|
DigiKey | RF MOSFET LDMOS 28V TO270-15 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.0815 | Buy Now | |
DISTI #
A2I20H060NR1
|
Avnet Americas | Wideband IC LDMOS 1800-2200MHz 12W 28V Airfast - Tape and Reel (Alt: A2I20H060NR1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$21.4242 / $24.7070 | Buy Now | |
DISTI #
841-A2I20H060NR1
|
Mouser Electronics | RF Amplifier Airfast RF LDMOS Wideband Integrated Power Amplifier, 1805-2170 MHz, 12 W Avg., 28 V RoHS: Compliant | 0 |
|
$24.0300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$21.0800 | Buy Now | ||
DISTI #
A2I20H060NR1
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
$25.1700 / $27.9700 | Buy Now | |
DISTI #
A2I20H060NR1
|
Avnet Silica | Wideband IC LDMOS 1800-2200MHz 12W 28V Airfast (Alt: A2I20H060NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
A2I20H060NR1
|
EBV Elektronik | Wideband IC LDMOS 1800-2200MHz 12W 28V Airfast (Alt: A2I20H060NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for A2I20H060NR1 by NXP Semiconductors
Part Data Attributes for A2I20H060NR1 by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
NXP
|
JESD-609 Code
|
e3
|
RF/Microwave Device Type
|
NARROW BAND HIGH POWER
|
Terminal Finish
|
Tin (Sn)
|
Related Parts for A2I20H060NR1
-
ADL5721ACPZNRF/Microwave Amplifiers
-
STM32L151CCT6Microcontrollers
-
MIC2171WUSwitching Regulator or Controllers
-
MIC280-0YM6-TROther Analog ICs
-
BD4269EFJ-CE2Linear Regulator ICs
-
IPB031N08N5ATMA1Power Field-Effect Transistors
-
EP2C5Q208I8NField Programmable Gate Arrays
-
MCP6142-I/SNOperational Amplifiers
-
SP3130-01ETGTransient Suppressors