-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band High Power Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2I09VD050NR1 by NXP Semiconductors is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6872
|
Newark | Airfast Rf Ldmos Wideband Integrated Power Amplifier, 575-960 Mhz, 6.3 W Avg., 48 V/ Reel Rohs Compl... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7500 | Buy Now |
DISTI #
A2I09VD050NR1
|
Avnet Americas | RF Power Amp Single 960MHz 36.5dB 15-Pin TO-270WB T/R - Tape and Reel (Alt: A2I09VD050NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$20.6018 / $21.3005 | Buy Now |
DISTI #
771-A2I09VD050NR1
|
Mouser Electronics | RF Amplifier Airfast RF LDMOS Wideband Integrated Power Amplifier, 575-960 MHz, 6.3 W Avg., 48 V RoHS: Compliant | 0 |
|
$23.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$20.5500 | Buy Now |
DISTI #
85961833
|
Verical | RF Amp Dual Power Amp 960MHz 55V 17-Pin(15+2Tab) TO-270 WB EP T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2201 | Americas - 470 |
|
$25.7625 / $30.3125 | Buy Now |
DISTI #
54694044
|
Verical | RF Amp Dual Power Amp 960MHz 55V 17-Pin(15+2Tab) TO-270 WB EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 27 |
|
$29.1000 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$20.4000 | Buy Now |
|
Quest Components | WIDE BAND HIGH POWER AMPLIFIER, 575MHZ MIN, 960MHZ MAX, 1 FUNC | 120 |
|
$26.0000 / $32.5000 | Buy Now |
|
Quest Components | WIDE BAND HIGH POWER AMPLIFIER, 575MHZ MIN, 960MHZ MAX, 1 FUNC | 1 |
|
$22.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A2I09VD050NR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A2I09VD050NR1
NXP Semiconductors
Wide Band High Power Amplifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TO-270WB-15, 12 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2018-10-04 | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 35 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 575 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Power Supplies | 48 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Surface Mount | YES | |
Technology | LDMOS | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 10 |