Part Details for A2G35S200-01SR3 by NXP Semiconductors
Overview of A2G35S200-01SR3 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for A2G35S200-01SR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8235
|
Newark | Airfast Rf Power Gan Transistor, 3400-3600 Mhz, 40 W Avg., 48 V/ Reel Rohs Compliant: Yes |Nxp A2G35S200-01SR3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$72.4400 / $76.1000 | Buy Now |
DISTI #
568-15206-1-ND
|
DigiKey | RF MOSFET GAN HEMT 48V NI400 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
77 In Stock |
|
$129.3572 / $138.7300 | Buy Now |
|
Rochester Electronics | A2G35S200-01 - Airfast RF Power GaN Transistor, 3400-3600 MHz, 40 W AVG., 48 V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 500 |
|
$83.0000 / $97.6500 | Buy Now |
Part Details for A2G35S200-01SR3
A2G35S200-01SR3 CAD Models
A2G35S200-01SR3 Part Data Attributes
|
A2G35S200-01SR3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A2G35S200-01SR3
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.3 | |
HTS Code | 8541.29.00 | |
Date Of Intro | 2016-05-16 | |
Samacsys Manufacturer | NXP | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |