Part Details for A2F200M3F-FG256I by Actel Corporation
Overview of A2F200M3F-FG256I by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Part Details for A2F200M3F-FG256I
A2F200M3F-FG256I CAD Models
A2F200M3F-FG256I Part Data Attributes:
|
A2F200M3F-FG256I
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A2F200M3F-FG256I
Actel Corporation
Field Programmable Gate Array, 4608 CLBs, 200000 Gates, 80MHz, 4608-Cell, CMOS, PBGA256, 1 MM PITCH, FBGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | 1 MM PITCH, FBGA-256 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 80 MHz | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of CLBs | 4608 | |
Number of Equivalent Gates | 200000 | |
Number of Inputs | 66 | |
Number of Logic Cells | 4608 | |
Number of Outputs | 66 | |
Number of Terminals | 256 | |
Organization | 4608 CLBS, 200000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |