Part Details for A2F060M3E-1CS288 by Microsemi FPGA & SoC
Overview of A2F060M3E-1CS288 by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for A2F060M3E-1CS288
A2F060M3E-1CS288 CAD Models
A2F060M3E-1CS288 Part Data Attributes:
|
A2F060M3E-1CS288
Microsemi FPGA & SoC
Buy Now
Datasheet
|
Compare Parts:
A2F060M3E-1CS288
Microsemi FPGA & SoC
FPGA, 1536 CLBS, 60000 GATES, PBGA288, 0.50 MM PITCH, CSP-288
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI SOC PRODUCTS GROUP | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 288 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B288 | |
Length | 11 mm | |
Number of Equivalent Gates | 60000 | |
Number of Inputs | 112 | |
Number of Logic Cells | 1536 | |
Number of Outputs | 112 | |
Number of Terminals | 288 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 60000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA288,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for A2F060M3E-1CS288
This table gives cross-reference parts and alternative options found for A2F060M3E-1CS288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2F060M3E-1CS288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2F060M3E-1CS288Y | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PBGA288, 0.50 MM PITCH, CSP-288 | Microsemi Corporation | A2F060M3E-1CS288 vs A2F060M3E-1CS288Y |
A2F060M3E-1CS288Y | FPGA, 1536 CLBS, 60000 GATES, PBGA288, 0.50 MM PITCH, CSP-288 | Microsemi FPGA & SoC | A2F060M3E-1CS288 vs A2F060M3E-1CS288Y |
A2F060M3E-1CS288Y | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PBGA288 | Microchip Technology Inc | A2F060M3E-1CS288 vs A2F060M3E-1CS288Y |
A2F060M3E-1CS288YC | FPGA | Microsemi FPGA & SoC | A2F060M3E-1CS288 vs A2F060M3E-1CS288YC |
A2F060M3E-1CSG288YI | FPGA, 1536 CLBS, 60000 GATES, PBGA288, 0.50 MM PITCH, GREEN, CSP-288 | Microsemi FPGA & SoC | A2F060M3E-1CS288 vs A2F060M3E-1CSG288YI |
A2F060M3E-1CSG288 | FPGA, 1536 CLBS, 60000 GATES, PBGA288, 0.50 MM PITCH, GREEN, CSP-288 | Microsemi FPGA & SoC | A2F060M3E-1CS288 vs A2F060M3E-1CSG288 |
A2F060M3E-1CSG288Y | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PBGA288, 0.50 MM PITCH, GREEN, CSP-288 | Microsemi Corporation | A2F060M3E-1CS288 vs A2F060M3E-1CSG288Y |
A2F060M3E-1CSG288Y | FPGA, 1536 CLBS, 60000 GATES, PBGA288, 0.50 MM PITCH, GREEN, CSP-288 | Microsemi FPGA & SoC | A2F060M3E-1CS288 vs A2F060M3E-1CSG288Y |