Part Details for A2E300-AP02-01 by ebm-papst
Results Overview of A2E300-AP02-01 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRDAP02CAPA00 | Amphenol Communications Solutions | MRD-A - Cable Assembly Single-Ended Plug 2-Position - 1-Meter | |
MRDAP02M15000 | Amphenol Communications Solutions | Harsh MRD Circular Connector, Male plastic housing, Pin | |
MRDAP02CBPC00 | Amphenol Communications Solutions | MRD-A - Cable Assembly Plug to Plug 2-Position - 3-Meter |
Price & Stock for A2E300-AP02-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R7844
|
Newark | Ac Axial Fan |Ebm-Papst A2E300-AP02-01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$280.0200 / $306.9500 | Buy Now |
DISTI #
381-3385-ND
|
DigiKey | AC AXIAL FAN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$224.3752 / $282.8900 | Buy Now |
DISTI #
A2E300-AP02-01
|
Avnet Americas | AC Fan Ball Bearing 230V 1.1A/1.55A 230W/350W 50Hz/60Hz 2700RPM/3000RPM Flange Mount - Bulk (Alt: A2... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$225.1025 / $276.1539 | Buy Now |
DISTI #
5912-A2E300-AP02-01
|
Mouser Electronics | AC Fans AC Axial Fan, 300x300x104mm, 230VAC, 350W, 3000RPM, 50Pa, Ball, IP44 RoHS: Compliant | 9 |
|
$224.3700 / $274.3700 | Buy Now |
DISTI #
72053536
|
RS | Fan, Axial, 230VAC, 300mm, 2010/2205 CFM, 230/350W, 2700/3000RPM, Ball, IP44 | ebm-papst A2E300-AP02... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$283.2400 / $314.7200 | RFQ |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 230V RoHS: Compliant |
2 In Stock |
|
$231.7000 / $262.4500 | Buy Now |
DISTI #
69259774
|
Verical | AC Fan Axial Ball Bearing 230V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 1 |
|
$301.2100 / $341.1850 | Buy Now |
DISTI #
000000000003159628
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$228.7200 / $280.4700 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 230V RoHS: Compliant |
2 In Stock |
|
$231.7000 / $262.4500 | Buy Now |
Part Details for A2E300-AP02-01
A2E300-AP02-01 CAD Models
A2E300-AP02-01 Part Data Attributes
|
A2E300-AP02-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
A2E300-AP02-01
ebm-papst
Fan/Blower,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | APPROVAL: EN | |
Airflow | 1347.84 CFM | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | AXIAL | |
Diameter | 298 mm | |
Height | 104 mm | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Pressure | 5.09 mmH2O | |
Rated Current | 1.55 A | |
Rated Power | 350 W | |
Rated Voltage | 230 V | |
Speed | 3000 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 3100 g |