Part Details for A2E250-AB13-51 by ebm-papst
Overview of A2E250-AB13-51 by ebm-papst
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8924BAB13-33E-27.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT8924BAB13-33S-25.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT8924BAB13-33E-25.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for A2E250-AB13-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5865
|
Newark | Ebm Papst |Ebm-Papst A2E250-AB13-51 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.6900 / $213.3600 | Buy Now |
DISTI #
5912-A2E250-AB13-51
|
Mouser Electronics | AC Fans AC Axial Fan, 250mm, 230VAC, 1740CFM, 73dBA, IP44 Rated RoHS: Compliant | 0 |
|
$174.2000 / $182.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$175.7700 / $188.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$175.7700 / $188.7900 | Buy Now |