Part Details for A2D250-AE22-06 by ebm-papst
Overview of A2D250-AE22-06 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8918AE-22-33E-10.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT8918AE-22-33E-40.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT1618AE-22-33S-40.000000 | SiTime | Standard Frequency, High Temperature Oscillator |
Price & Stock for A2D250-AE22-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M7325
|
Newark | Axial Fan, External Depth:85Mm, Current Type:Ac, Supply Voltage:400Vac, Current Rating:260Ma, Flow Rate - Metric:1845M /H, Noise Rating:75Dba, Diameter:320Mm Rohs Compliant: Yes |Ebm-Papst A2D250-AE22-06 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$388.6800 / $426.0500 | Buy Now |
DISTI #
2266-A2D250-AE22-06-ND
|
DigiKey | AC AXIAL FAN Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$352.0500 | Buy Now |
DISTI #
381-A2D250-AE22-06-ND
|
DigiKey | AC AXIAL FAN Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$352.2980 | Buy Now |
DISTI #
A2D250-AE22-06
|
Avnet Americas | 250 MM AXIAL - Bulk (Alt: A2D250-AE22-06) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$235.8400 / $383.3078 | Buy Now |
DISTI #
5912-A2D250-AE22-06
|
Mouser Electronics | AC Fans AC Axial Fan, IP44 Rated RoHS: Compliant | 0 |
|
$352.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$365.1300 / $394.5300 | Buy Now |
DISTI #
65684166
|
Verical | AC Fan Axial Ball Bearing 400V/460V 252 X 84.5mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$311.4400 | Buy Now |
DISTI #
A2D250AE2206-EBM
|
TME | A2D250-AE22-06 Min Qty: 1 | 2 |
|
$386.2375 / $386.2380 | Buy Now |
DISTI #
000000000002581863
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$301.1500 / $366.4000 | Buy Now |
DISTI #
C1S211800096414
|
Chip1Stop | AC fan motor | 2 |
|
$373.0000 | Buy Now |
Part Details for A2D250-AE22-06
A2D250-AE22-06 CAD Models
A2D250-AE22-06 Part Data Attributes
|
A2D250-AE22-06
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
A2D250-AE22-06
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | APPROVAL: EN; UL | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | AXIAL | |
Diameter | 252 mm | |
Height | 84.5 mm | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Pressure | 20.39 mmH2O | |
Rated Current | 0.12 A | |
Rated Power | 82 W | |
Rated Voltage | 460 V | |
Speed | 2900 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 2020 g |