There are no models available for this part yet.
Overview of A2D250-AA02-18 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-06AA02 | Amphenol Communications Solutions | Shrouded Vertical Header, Surface Mount, Double Row, Polarized, 6 Position ,2.00mm (0.079in) Pitch | |
RJE741AA0211H | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, No Shield, No LEDs, RMK4 Keying | |
RJE741AA0210H | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, No Shield, No LEDs |
Price & Stock for A2D250-AA02-18 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94M5093
|
Newark | Ac Axial Fan |Ebm-Papst A2D250-AA02-18 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$359.9700 / $394.5900 | Buy Now | |
DISTI #
2266-A2D250-AA02-18-ND
|
DigiKey | AC AXIAL FAN Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$326.0500 | Buy Now | |
DISTI #
A2D250-AA02-18-ND
|
DigiKey | AC AXIAL FAN Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$326.2800 | Buy Now | |
DISTI #
A2D250-AA02-18
|
Avnet Americas | AC AXIAL FAN - Bulk (Alt: A2D250-AA02-18) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$218.3680 / $355.0001 | Buy Now | |
DISTI #
5912-A2D250-AA02-18
|
Mouser Electronics | AC Fans AC Axial Fan, 250x250x83mm, 230VAC, 160W, 75dBA, 2950RPM, 300Pa, Ball, IP54 RoHS: Compliant | 0 |
|
$326.2800 / $335.8900 | Order Now | |
DISTI #
70733288
|
RS | Fan, AC, 230/400V, 450x83mm, Round, 992CFM, 72dBA, 110W, 2650RPM, Terminals | ebm-papst A2D250-AA02-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$309.9700 / $326.2800 | RFQ | |
Onlinecomponents.com | Fan Tubeaxial - 3 Phase - 230/400VAC - Round - 250mm Dia - Ball - 2950 RPM - 7 Wire Leads. RoHS: Compliant |
8 Partner Stock 8 Factory Stock |
|
$330.1000 / $364.7900 | Buy Now | ||
DISTI #
65681058
|
Verical | AC Fan Axial Ball Bearing 230V/400V 250 X 84.5mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$288.4400 | Buy Now | |
DISTI #
000000000002661970
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$278.9100 / $339.3400 | Buy Now | |
DISTI #
C1S211800033044
|
Chip1Stop | Blowers and Fans | 8 |
|
$324.0000 / $346.0000 | Buy Now |
CAD Models for A2D250-AA02-18 by ebm-papst
Part Data Attributes for A2D250-AA02-18 by ebm-papst
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EBM-PAPST MULFINGEN GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
APPROVAL: EN
|
Airflow
|
618 CFM
|
Approvals
|
CCC; EAC
|
Bearing Type
|
BALL
|
Body Material
|
SHEET STEEL
|
Construction
|
AXIAL
|
Diameter
|
250 mm
|
Height
|
84.5 mm
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-25 °C
|
Pressure
|
30.59 mmH2O
|
Rated Current
|
0.45 A
|
Rated Power
|
160 W
|
Rated Voltage
|
230 V
|
Speed
|
2950 rpm
|
Thermal Support Device Type
|
AC FAN
|
Weight
|
2200 g
|