Part Details for A2D250-AA02-02 by ebm-papst
Overview of A2D250-AA02-02 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for A2D250-AA02-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B6705
|
Newark | Axial Fan, 400Vac, 260Ma, Nominal Rated Voltage Ac:400V, Fan Frame Type:Circular, Fan Frame Size:250Mm, External Depth:85Mm, Bearing Type:-, Air Flow - Cfm:992.34Cfm, Noise Rating:75Dba, Power Rating:160W, Rated Speed:2950Rpm Rohs Compliant: Yes |Ebm-Papst A2D250-AA02-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$258.9200 / $300.4200 | Buy Now |
DISTI #
381-3360-ND
|
DigiKey | AC AXIAL FAN Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
31 In Stock |
|
$234.7840 / $272.4200 | Buy Now |
DISTI #
A2D250-AA02-02
|
Avnet Americas | AC Fan Ball Bearing 400V 0.22A/0.26A 110W/160W 50Hz/60Hz 2650RPM/2950RPM Flange Mount - Bulk (Alt: A2D250-AA02-02) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$167.9360 / $273.0001 | Buy Now |
DISTI #
96B6705
|
Avnet Americas | AC Fan Ball Bearing 400V 0.22A/0.26A 110W/160W 50Hz/60Hz 2650RPM/2950RPM Flange Mount - Bulk (Alt: 96B6705) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 22 Partner Stock |
|
$258.9200 / $300.4200 | Buy Now |
DISTI #
5912-A2D250-AA02-02
|
Mouser Electronics | AC Fans AC Axial Fan, 250x250x83mm, 400VAC, 992CFM, 110W, 72dBA, 2650RPM, Ball, IP44 RoHS: Compliant | 1 |
|
$234.7800 / $272.4100 | Buy Now |
DISTI #
70105270
|
RS | AC Fan, 230/400V, 250x85, Round, 991.8CFM, 75dBA, 160W, 2950RPM, Wire Leads | ebm-papst A2D250-AA02-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$258.8000 / $272.4200 | RFQ |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 400V RoHS: Compliant |
10 In Stock |
|
$239.2800 / $270.8100 | Buy Now |
DISTI #
A2D250-AA02-02
|
TME | Fan: AC, axial, 230/400VAC, Ø250x85mm, 1685m3/h, 72dBA, 2650rpm Min Qty: 1 | 14 |
|
$210.2400 / $222.1600 | Buy Now |
DISTI #
000000000003159607
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$226.0800 / $277.2700 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 400V RoHS: Compliant |
10 In Stock |
|
$239.2800 / $270.8100 | Buy Now |
Part Details for A2D250-AA02-02
A2D250-AA02-02 CAD Models
A2D250-AA02-02 Part Data Attributes:
|
A2D250-AA02-02
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
A2D250-AA02-02
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Airflow | 1085.2 CFM | |
Bearing Type | BALL | |
Body Material | STEEL | |
Construction | AXIAL | |
Diameter | 250 mm | |
Height | 85 mm | |
Noise | 75 dB | |
Operating Temperature-Max | 70 °C | |
Pressure | 30.59 mmH2O | |
Rated Current | 0.26 A | |
Rated Power | 160 W | |
Rated Voltage | 400 V | |
Speed | 2950 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 2200 g |