Part Details for A2D250-AA02-01 by ebm-papst
Overview of A2D250-AA02-01 by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for A2D250-AA02-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5858
|
Newark | Axial Fan/Ebm Papst |Ebm-Papst A2D250-AA02-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.0000 / $274.9000 | Buy Now |
DISTI #
95B0282
|
Newark | Ac Axial Fan Rohs Compliant: Yes |Ebm-Papst A2D250-AA02-01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$276.9800 / $303.6100 | Buy Now |
DISTI #
381-3359-ND
|
DigiKey | AC AXIAL FAN Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
13 In Stock |
|
$234.9164 / $272.5700 | Buy Now |
DISTI #
A2D250-AA02-01
|
Avnet Americas | AC Fan 230V/400V 0.22A/0.26A 110W/160W 50Hz/60Hz 2650RPM/2950RPM 991.75CFM/1085.93CFM 72dB/75dB Flange Mount - Bulk (Alt: A2D250-AA02-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$168.0640 / $273.1539 | Buy Now |
DISTI #
5912-A2D250-AA02-01
|
Mouser Electronics | AC Fans AC Axial Fan, IP44 Rated RoHS: Compliant | 3 |
|
$234.9100 / $272.5500 | Buy Now |
DISTI #
70105269
|
RS | AC Fan, 230/400V, 250x85, Round, 991.8CFM, 75dBA, 160W, 2950RPM, Wire Leads | ebm-papst A2D250-AA02-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 20 |
|
$258.9400 / $272.5700 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Bearing 230V/400V 991.75CFM/1085.93CFM 72dB/75dB RoHS: Compliant |
13 In Stock |
|
$244.2000 / $275.9400 | Buy Now |
DISTI #
A2D250-AA02-01
|
TME | Fan: AC, axial, 230/400VAC, Ø250x83mm, 1685m3/h, 72dBA, 2650rpm Min Qty: 1 | 8 |
|
$202.6500 / $226.4900 | Buy Now |
DISTI #
EMB PAPST A2D250-AA02-01
|
PEI Genesis | AC Fan | 0 |
|
Buy Now | |
DISTI #
000000000002581859
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$226.2200 / $277.4200 | Buy Now |
Part Details for A2D250-AA02-01
A2D250-AA02-01 CAD Models
A2D250-AA02-01 Part Data Attributes:
|
A2D250-AA02-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
A2D250-AA02-01
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Airflow | 1085.2 CFM | |
Bearing Type | BALL | |
Body Material | STEEL | |
Construction | AXIAL | |
Diameter | 250 mm | |
Height | 85 mm | |
Noise | 75 dB | |
Operating Temperature-Max | 70 °C | |
Pressure | 30.59 mmH2O | |
Rated Current | 0.26 A | |
Rated Power | 160 W | |
Rated Voltage | 400 V | |
Speed | 2950 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 2200 g |