Part Details for A2D240-AA02-06 by ebm-papst
Overview of A2D240-AA02-06 by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for A2D240-AA02-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C5898
|
Newark | Ac Axial Fan |Ebm-Papst A2D240-AA02-06 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.1700 / $227.0900 | Buy Now |
DISTI #
381-3358-ND
|
DigiKey | AC AXIAL FAN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$173.0252 / $203.8700 | Buy Now |
DISTI #
A2D240-AA02-06
|
Avnet Americas | 240 MM AXIAL - Bulk (Alt: A2D240-AA02-06) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$166.5160 / $204.3077 | Buy Now |
DISTI #
5912-A2D240-AA02-06
|
Mouser Electronics | AC Fans AC Axial Fan, 240x240x72mm, 230VAC/400VAC, 125W, 2700RPM, Ball, IP44 RoHS: Compliant | 0 |
|
$175.7000 / $203.8100 | Order Now |
|
Onlinecomponents.com | AC Axial Fan - 230V/400V - 240mm x 240mm x 72.50mm - 2700 RPM - IP44 - 7 Wire Leads with Splice Terminals. RoHS: Compliant | 0 |
|
$177.0700 / $189.7100 | Buy Now |
DISTI #
000000000002581857
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$169.1900 / $207.5000 | Buy Now |
|
Master Electronics | AC Axial Fan - 230V/400V - 240mm x 240mm x 72.50mm - 2700 RPM - IP44 - 7 Wire Leads with Splice Terminals. RoHS: Compliant | 0 |
|
$177.0700 / $189.7100 | Buy Now |
|
Neutron USA | AC Fans AC AXIAL FAN | 4 |
|
$496.1500 | Buy Now |
Part Details for A2D240-AA02-06
A2D240-AA02-06 CAD Models
A2D240-AA02-06 Part Data Attributes
|
A2D240-AA02-06
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
A2D240-AA02-06
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Approvals | CE; EN | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | AXIAL | |
Diameter | 240 mm | |
Height | 72.5 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.35 A | |
Rated Power | 125 W | |
Rated Voltage | 230 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 2000 g |