Part Details for A2D20R (ALTERNATE: P200872) by Mersen Electrical Power
Overview of A2D20R (ALTERNATE: P200872) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2D20R (ALTERNATE: P200872)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70977867
|
RS | Fuse, Time Delay, RK1, Visual Indicator, 200kA AC/100kA DC, 250VAC/DC, 20A | Mersen A2D20R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 29 |
|
$12.0400 | Buy Now |