Part Details for A2D200-AA02-01 by ebm-papst
Overview of A2D200-AA02-01 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for A2D200-AA02-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4917
|
Newark | Axial Fan, 200Mm, 230Vac, Ball Bearing, Nominal Rated Voltage Ac:230V/400V, Fan Frame Type:Circular, Fan Frame Size:200Mm, External Depth:73Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:553.26Cfm, Noise Rating:70Dba, Ip Rating:Ip44Rohs Compliant: Yes |Ebm-Papst A2D200-AA02-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$213.9900 / $251.7500 | Buy Now |
DISTI #
381-3045-ND
|
DigiKey | AC AXIAL FAN Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
11 In Stock |
|
$194.7836 / $229.5100 | Buy Now |
DISTI #
A2D200-AA02-01
|
Avnet Americas | AC Fan 230V/400V 0.15A/0.14A 53W/70W 50Hz/60Hz 2800RPM/3150RPM 488.52CFM/553.26CFM 67dB/70dB Flange Mount - Bulk (Alt: A2D200-AA02-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$141.5040 / $230.0001 | Buy Now |
DISTI #
05M4917
|
Avnet Americas | AC Fan 230V/400V 0.15A/0.14A 53W/70W 50Hz/60Hz 2800RPM/3150RPM 488.52CFM/553.26CFM 67dB/70dB Flange Mount - Bulk (Alt: 05M4917) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 35 Partner Stock |
|
$212.9300 / $250.5000 | Buy Now |
DISTI #
5912-A2D200-AA02-01
|
Mouser Electronics | AC Fans AC Axial Fan, 200x200x73mm, 400VAC, 553CFM, 70W, 70dBA, 3150RPM, Ball, IP44 RoHS: Compliant | 16 |
|
$197.8000 / $229.5000 | Buy Now |
DISTI #
70105154
|
RS | AC Fan, 230/400V, 200mm, Round, 553.3CFM, 70W, 70dBA, 3150RPM, Wire Leads | ebm-papst A2D200-AA02-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 65 |
|
$195.0800 / $229.5100 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Bearing 230V/400V 488.52CFM/553.26CFM 67dB/70dB RoHS: Compliant |
5 In Stock |
|
$200.7400 / $233.8600 | Buy Now |
DISTI #
000000000002581851
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$190.4700 / $233.5900 | Buy Now |
|
Master Electronics | AC Fan Axial Bearing 230V/400V 488.52CFM/553.26CFM 67dB/70dB RoHS: Compliant |
5 In Stock |
|
$200.7400 / $233.8600 | Buy Now |
|
Neutron USA | AC Fans AC AXIAL FAN | 50 |
|
$531.8700 | Buy Now |
Part Details for A2D200-AA02-01
A2D200-AA02-01 CAD Models
A2D200-AA02-01 Part Data Attributes:
|
A2D200-AA02-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
A2D200-AA02-01
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | APPROVAL: EN | |
Airflow | 553.26 CFM | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | AXIAL | |
Diameter | 195 mm | |
Height | 75 mm | |
Noise | 70 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Pressure | 14.27 mmH2O | |
Rated Current | 0.24 A | |
Rated Power | 70 W | |
Rated Voltage | 230 V | |
Speed | 3150 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1700 g |